Image for TSM9119EXK+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM9119EXK+T

DigiKey Part Number
TSM9119EXK+TSIL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM9119EXK+T
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
50mA
Manufacturer
Silicon Labs
Current - Quiescent (Max)
800nA
Series
CMRR, PSRR (Typ)
66.02dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
40µs
Part Status
Obsolete
Hysteresis
4mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Supplier Device Package
SC-70-5
Voltage - Input Offset (Max)
5mV
Base Product Number
Current - Input Bias (Max)
0.001µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types