
TSM9117EXK+T | |
|---|---|
DigiKey Part Number | TSM9117EXK+TSIL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM9117EXK+T |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 50mA |
Manufacturer Silicon Labs | Current - Quiescent (Max) 1.3µA |
Series | CMRR, PSRR (Typ) 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 40µs |
Part Status Obsolete | Hysteresis 4mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 5mV | Base Product Number |
Current - Input Bias (Max) 0.001µA |