Comparator with Voltage Reference CMOS, Complementary, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS9002IM8T

DigiKey Part Number
TS9002IM8TSIL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS9002IM8T
Description
IC COMPARATOR 2 W/VOLT REF 8MSOP
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Complementary, TTL 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
40mA
Manufacturer
Silicon Labs
Current - Quiescent (Max)
4µA
Series
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
7µs
Part Status
Obsolete
Hysteresis
50mV
Type
with Voltage Reference
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, Complementary, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Supplier Device Package
8-MSOP
Voltage - Input Offset (Max)
3.5mV @ 2.5V
Base Product Number
Current - Input Bias (Max)
10pA @ 2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types