Similar
Similar
Similar
Similar
Similar
Similar

TS9001-1IJ5T | |
|---|---|
DigiKey Part Number | TS9001-1IJ5TSIL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS9001-1IJ5T |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 50mA |
Manufacturer Silicon Labs | Current - Quiescent (Max) 1.3µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 60dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 50µs |
Type Standard (General Purpose) | Hysteresis 4mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 0.001µA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7219M7/NOPB | Texas Instruments | 0 | LMV7219M7/NOPBCT-ND | €2.69000 | Similar |
| LMV7219M7X/NOPB | Texas Instruments | 1,806 | LMV7219M7X/NOPBCT-ND | €2.29000 | Similar |
| MAX9075EXK+T | Analog Devices Inc./Maxim Integrated | 2,864 | MAX9075EXK+TCT-ND | €3.63000 | Similar |
| MAX9117EXK+T | Analog Devices Inc./Maxim Integrated | 6,388 | MAX9117EXK+TCT-ND | €2.92000 | Similar |
| MAX9119EXK+T | Analog Devices Inc./Maxim Integrated | 3,732 | MAX9119EXK+TCT-ND | €2.71000 | Similar |


