TS9001-1IJ5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 16,563
Unit Price: €0.47000
Datasheet
Image for TS9001-1IJ5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS9001-1IJ5

DigiKey Part Number
TS9001-1IJ5-ND
Manufacturer
Manufacturer Product Number
TS9001-1IJ5
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Silicon Labs
Current - Quiescent (Max)
1.3µA
Packaging
Strip
CMRR, PSRR (Typ)
60dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
50µs
Type
Standard (General Purpose)
Hysteresis
4mV
Number of Elements
1
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 5V
Supplier Device Package
SC-70-5
Current - Input Bias (Max)
0.001µA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6566T-E/LTMicrochip Technology16,563MCP6566T-E/LTCT-ND€0.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types