


SI7201-B-06-IV | |
|---|---|
DigiKey Part Number | 336-SI7201-B-06-IV-ND |
Manufacturer | |
Manufacturer Product Number | SI7201-B-06-IV |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.0mT Trip, ±0.6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 5 | €0.73000 | €3.65 |
| 10 | €0.69300 | €6.93 |
| 25 | €0.64880 | €16.22 |
| 50 | €0.61880 | €30.94 |
| 300 | €0.55243 | €165.73 |
| 600 | €0.53057 | €318.34 |
| 1,200 | €0.51051 | €612.61 |
| 5,100 | €0.47388 | €2,416.79 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.01260 |
