


SI7201-B-05-IVR | |
|---|---|
DigiKey Part Number | 336-4121-2-ND - Tape & Reel (TR) 336-4121-1-ND - Cut Tape (CT) 336-4121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7201-B-05-IVR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.0mT Trip, ±0.6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | Tamper Detection | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 5 | €0.73000 | €3.65 |
| 10 | €0.69300 | €6.93 |
| 25 | €0.64880 | €16.22 |
| 50 | €0.61880 | €30.94 |
| 100 | €0.59130 | €59.13 |
| 500 | €0.53612 | €268.06 |
| 1,000 | €0.51561 | €515.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.41356 | €1,240.68 |
| 6,000 | €0.39964 | €2,397.84 |
| 9,000 | €0.39204 | €3,528.36 |
| 15,000 | €0.38299 | €5,744.85 |
| 21,000 | €0.37733 | €7,923.93 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.01260 |
