Similar



SI7201-B-03-IV | |
|---|---|
DigiKey Part Number | 336-4065-ND |
Manufacturer | |
Manufacturer Product Number | SI7201-B-03-IV |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SI7201-B-03-IV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.9mT Trip, ±0.2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 56.7µA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 5 | €0.80200 | €4.01 |
| 10 | €0.76200 | €7.62 |
| 25 | €0.71400 | €17.85 |
| 50 | €0.68140 | €34.07 |
| 300 | €0.60913 | €182.74 |
| 600 | €0.58530 | €351.18 |
| 1,200 | €0.56345 | €676.14 |
| 5,100 | €0.52353 | €2,670.00 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.11020 |

