
EFR32BG22C224F512GM32-CR | |
|---|---|
DigiKey Part Number | 336-EFR32BG22C224F512GM32-CRCT-ND - Cut Tape (CT) 336-EFR32BG22C224F512GM32-CRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EFR32BG22C224F512GM32-CR |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32BG22C224F512GM32-CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
GPIO | 18 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.5mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.32100 | €23.21 |
| 25 | €2.17760 | €54.44 |
| 100 | €1.98370 | €198.37 |
| 250 | €1.86892 | €467.23 |
| 500 | €1.78862 | €894.31 |
| 1,000 | €1.71348 | €1,713.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.62155 | €4,053.88 |
| 5,000 | €1.55718 | €7,785.90 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.35500 |

