
CP2110-F01-GMR | |
|---|---|
DigiKey Part Number | 336-4156-2-ND - Tape & Reel (TR) 336-4156-1-ND - Cut Tape (CT) 336-4156-6-ND - Digi-Reel® |
Manufacturer | Silicon Labs |
Manufacturer Product Number | CP2110-F01-GMR |
Description | IC HID USB-TO-UART BRIDGE 24QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3V ~ 3.6V | |
Current - Supply | 11.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.33000 | €5.33 |
| 10 | €3.51400 | €35.14 |
| 25 | €3.04080 | €76.02 |
| 100 | €2.50560 | €250.56 |
| 250 | €2.24292 | €560.73 |
| 500 | €2.08136 | €1,040.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €2.26664 | €3,399.96 |
| 3,000 | €2.22036 | €6,661.08 |
| Unit Price without VAT: | €5.33000 |
|---|---|
| Unit Price with VAT: | €6.50260 |
