


AMW106-A02 | |
|---|---|
DigiKey Part Number | 1586-1031-ND |
Manufacturer | |
Manufacturer Product Number | AMW106-A02 |
Description | MANTIS 106 WIFI SHIELD |
Customer Reference | |
Detailed Description | AMW106 WiFi Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | AMW106 | |
Contents | Board(s) | |
Note | - |