
SY2A54035HFA | |
|---|---|
DigiKey Part Number | 6194-SY2A54035HFA-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY2A54035HFA |
Description | Analog class-D audio IC for auto |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TSSOP-EP part alias of SA51034HFA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silergy | |
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Voltage - Supply | 4.5V ~ 18V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-TSSOP-EP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
| Strip: | 2481 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €2.66000 | €13.30 |
| 10 | €2.23200 | €22.32 |
| 25 | €1.97640 | €49.41 |
| 50 | €1.77360 | €88.68 |
| 100 | €1.60870 | €160.87 |
| 250 | €1.56424 | €391.06 |
| 500 | €1.33026 | €665.13 |
| 1,000 | €1.11571 | €1,115.71 |
| Unit Price without VAT: | €2.66000 |
|---|---|
| Unit Price with VAT: | €3.24520 |