
SY2A54025HGA | |
|---|---|
DigiKey Part Number | 6194-SY2A54025HGA-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY2A54025HGA |
Description | Analog class-D audio IC for auto |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 28-TSSOP-EP part alias of SA51024HGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silergy | |
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 4Ohm | |
Voltage - Supply | 5.5V ~ 18V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 28-TSSOP-EP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) |
| Strip: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €2.48800 | €12.44 |
| 10 | €2.08700 | €20.87 |
| 25 | €1.84840 | €46.21 |
| 50 | €1.65860 | €82.93 |
| 100 | €1.50430 | €150.43 |
| 250 | €1.46276 | €365.69 |
| 500 | €1.24394 | €621.97 |
| 1,000 | €1.04331 | €1,043.31 |
| 2,500 | €0.99516 | €2,487.90 |
| Unit Price without VAT: | €2.48800 |
|---|---|
| Unit Price with VAT: | €3.03536 |