
SY24641AHT | |
|---|---|
DigiKey Part Number | 6194-SY24641AHT-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY24641AHT |
Description | CSA Vin 5.5 CM 26V BiDirectional |
Customer Reference | |
Detailed Description | Current Sense Amplifier Circuit Single-Ended SOT-363 part alias of SQ52101AHT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Amplifier Type | ||
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Current - Supply | 80µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €0.88000 | €4.40 |
| 10 | €0.73800 | €7.38 |
| 25 | €0.65360 | €16.34 |
| 50 | €0.58660 | €29.33 |
| 100 | €0.53200 | €53.20 |
| 250 | €0.51732 | €129.33 |
| 500 | €0.43994 | €219.97 |
| 1,000 | €0.36897 | €368.97 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.07360 |