
SY205203TXD | |
|---|---|
DigiKey Part Number | 6194-SY205203TXD-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205203TXD |
Description | Common Mode Filter with ESD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass Channel R = 100Ohm, C = 7pF 8-UDFN Exposed Pad part alias of SYE1104TXD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silergy | |
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | -20dB @ 800MHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohm, C = 7pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 5V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height | 0.020" (0.50mm) |
| Strip: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €0.50000 | €2.50 |
| 10 | €0.40100 | €4.01 |
| 25 | €0.34840 | €8.71 |
| 50 | €0.29680 | €14.84 |
| 100 | €0.25850 | €25.85 |
| 250 | €0.23996 | €59.99 |
| 500 | €0.19080 | €95.40 |
| 1,000 | €0.16694 | €166.94 |
| 3,000 | €0.15908 | €477.24 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.61000 |