
FCB-0805-181P | |
|---|---|
DigiKey Part Number | 595-FCB-0805-181PTR-ND - Tape & Reel (TR) 595-FCB-0805-181PCT-ND - Cut Tape (CT) 595-FCB-0805-181PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-181P |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09500 | €0.95 |
| 100 | €0.07790 | €7.79 |
| 1,000 | €0.06406 | €64.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05695 | €227.80 |
| 8,000 | €0.05369 | €429.52 |
| 12,000 | €0.05188 | €622.56 |
| 20,000 | €0.04968 | €993.60 |
| 28,000 | €0.04829 | €1,352.12 |
| 40,000 | €0.04686 | €1,874.40 |
| 100,000 | €0.04337 | €4,337.00 |
| 200,000 | €0.04319 | €8,638.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |

