
MC7411-1105063 | |
|---|---|
DigiKey Part Number | 1645-MC7411-1105063-ND |
Manufacturer | |
Manufacturer Product Number | MC7411-1105063 |
Description | MC7411,GENERIC,GENERIC/ATQUALIFI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | DSSS | |
Frequency | - | |
Data Rate | 300Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SIM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €111.37000 | €111.37 |
| 10 | €98.17100 | €981.71 |
| 25 | €93.60800 | €2,340.20 |
| Unit Price without VAT: | €111.37000 |
|---|---|
| Unit Price with VAT: | €135.87140 |
