Cellular, Navigation EDGE, GLONASS, GNSS, GPRS, GPS, GSM, HSPA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL8548_1103971

DigiKey Part Number
1645-1079-ND
Manufacturer
Manufacturer Product Number
HL8548_1103971
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation EDGE, GLONASS, GNSS, GPRS, GPS, GSM, HSPA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
7.2Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
146-LGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€62.90000€62.90
Unit Price without VAT:€62.90000
Unit Price with VAT:€76.73800