
3RT20181AU610UA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20181AU610UA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20181AU610UA0 |
Description | CONTACTOR NEMA SZ 0 27A 277VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 277VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 277VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €263.37000 | €263.37 |
| Unit Price without VAT: | €263.37000 |
|---|---|
| Unit Price with VAT: | €321.31140 |