1079436 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: €340.88000
Datasheet
1079436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1079436
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1079436

DigiKey Part Number
1882-1079436-ND
Manufacturer
Manufacturer Product Number
1079436
Description
PHOTOELECTRIC PROXIMITY SWITCH
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.157" ~ 11.024" (4mm ~ 280mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Proximity, Background Suppression
Sensing Distance
0.157" ~ 11.024" (4mm ~ 280mm)
Voltage - Supply
10V ~ 30V
Response Time
130µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP66, IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/31/2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€307.83000€307.83
Manufacturers Standard Package
Unit Price without VAT:€307.83000
Unit Price with VAT:€375.55260