


1076301 | |
|---|---|
DigiKey Part Number | 1882-1076301-ND |
Manufacturer | |
Manufacturer Product Number | 1076301 |
Description | SENSOR PROXIMITY 150MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 5.906" (5mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (631nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €136.90000 | €136.90 |
| Unit Price without VAT: | €136.90000 |
|---|---|
| Unit Price with VAT: | €167.01800 |






