
1069631 | |
|---|---|
DigiKey Part Number | 1882-1069631-ND |
Manufacturer | |
Manufacturer Product Number | 1069631 |
Description | SENSOR THROUGH-BEAM 10M NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 393.701" (10m) NPN |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 393.701" (10m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €99.21000 | €99.21 |
| Unit Price without VAT: | €99.21000 |
|---|---|
| Unit Price with VAT: | €121.03620 |












