
1024051 | |
|---|---|
DigiKey Part Number | 1882-1024051-ND |
Manufacturer | |
Manufacturer Product Number | 1024051 |
Description | LIGHTCURTAIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 20mm Finger/Hand Blanking, Receiver Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger/Hand | |
Detection Capability | 20mm | |
Protective Height | 1.5m | |
Beam Pitch | - | |
Operating Range | 0 ~ 19.0m | |
Features | Blanking, Receiver Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5,608.38000 | €5,608.38 |
| Unit Price without VAT: | €5,608.38000 |
|---|---|
| Unit Price with VAT: | €6,842.22360 |












