
1023668 | |
|---|---|
DigiKey Part Number | 1882-1023668-ND |
Manufacturer | |
Manufacturer Product Number | 1023668 |
Description | LASER DISTANCE SENSORS, DME5000- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 5.906" ~ 2755.906" (150mm ~ 70m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 5.906" ~ 2755.906" (150mm ~ 70m) | |
Voltage - Supply | 18V ~ 30V | |
Response Time | 6ms | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red Laser Diode | |
Connection Method | Connector | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9,632.27000 | €9,632.27 |
| Unit Price without VAT: | €9,632.27000 |
|---|---|
| Unit Price with VAT: | €11,751.36940 |