
SP33-28.5-17.5-5.8-0.45 | |
|---|---|
DigiKey Part Number | 3153-SP33-28.5-17.5-5.8-0.45-ND |
Manufacturer | |
Manufacturer Product Number | SP33-28.5-17.5-5.8-0.45 |
Description | THERMAL CONDUCTIVE RUBBER CAP, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 28.50mm x 17.50mm x 5.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | TO-220, TO-3P, Diode, Triode | |
Type | Thermal Cap | |
Shape | Rectangular | |
Outline | 28.50mm x 17.50mm x 5.80mm | |
Thickness | 0.0177" (0.450mm) | |
Material | Silicone Rubber | |
Color | Gray | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.89500 | €8.95 |
| 25 | €0.85240 | €21.31 |
| 50 | €0.82180 | €41.09 |
| 100 | €0.79210 | €79.21 |
| 250 | €0.75448 | €188.62 |
| 500 | €0.72720 | €363.60 |
| 1,000 | €0.70089 | €700.89 |
| 5,000 | €0.64333 | €3,216.65 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.23220 |

