
SMFJ15A | |
|---|---|
DigiKey Part Number | 5789-SMFJ15ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMFJ15A |
Description | TVS DIODE 15VWM 24.4VC SMF |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F, SMF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.23200 | €2.32 |
| 50 | €0.20920 | €10.46 |
| 100 | €0.17210 | €17.21 |
| 250 | €0.12048 | €30.12 |
| 500 | €0.08606 | €43.03 |
| 1,000 | €0.07745 | €77.45 |
| 2,000 | €0.07487 | €149.74 |
| 3,000 | €0.06024 | €180.72 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |