SMDJ110A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ150A

DigiKey Part Number
5789-SMDJ150ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ150A
Description
TVS DIODE 150VWM 243VC DO214AB,S
Customer Reference
Detailed Description
243V Clamp 12.35A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
12.35A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of €863.70 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.56100€5.61
50€0.48360€24.18
100€0.41460€41.46
250€0.34376€85.94
500€0.32044€160.22
1,000€0.28502€285.02
2,000€0.23320€466.40
3,000€0.21593€647.79
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.73200