
SMAJ170A | |
|---|---|
DigiKey Part Number | 5789-SMAJ170ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ170A |
Description | TVS DIODE 170VWM 275VC DO214AC,S |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.22400 | €2.24 |
| 50 | €0.20920 | €10.46 |
| 100 | €0.17210 | €17.21 |
| 250 | €0.12048 | €30.12 |
| 500 | €0.08606 | €43.03 |
| 1,000 | €0.07745 | €77.45 |
| 2,000 | €0.07487 | €149.74 |
| 4,000 | €0.06024 | €240.96 |
| 5,000 | €0.05852 | €292.60 |
| Unit Price without VAT: | €0.22400 |
|---|---|
| Unit Price with VAT: | €0.27328 |