3R075SD-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3R250TD-8

DigiKey Part Number
5789-3R250TD-8-ND
Manufacturer
Manufacturer Product Number
3R250TD-8
Description
GDT 250V 20KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
250 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of €863.70 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.71500€7.15
50€0.69100€34.55
100€0.63050€63.05
250€0.53548€133.87
500€0.46640€233.20
1,000€0.44912€449.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.06140