
2R600SB-8 | |
|---|---|
DigiKey Part Number | 5789-2R600SB-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R600SB-8 |
Description | GDT 600V 10KA 2 POLE SMD 8*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €1.04500 | €10.45 |
| 50 | €0.88380 | €44.19 |
| 100 | €0.86690 | €86.69 |
| 250 | €0.82696 | €206.74 |
| 500 | €0.62042 | €310.21 |
| 1,000 | €0.58643 | €586.43 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.54940 |