
2R300SD-8 | |
|---|---|
DigiKey Part Number | 5789-2R300SD-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R300SD-8 |
Description | GDT 300V 20KA 2 POLE SMD 8*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 20000A (20kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €1.23100 | €12.31 |
| 50 | €1.13600 | €56.80 |
| 100 | €1.02410 | €102.41 |
| 250 | €0.94924 | €237.31 |
| 500 | €0.86920 | €434.60 |
| 1,000 | €0.80036 | €800.36 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.80560 |