
2R1000S-8 | |
|---|---|
DigiKey Part Number | 5789-2R1000S-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R1000S-8 |
Description | GDT 1000V20% 10KA 2 POLE SMD 8 |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.15000 | €2.15 |
| 10 | €1.68700 | €16.87 |
| 50 | €1.51460 | €75.73 |
| 100 | €1.38560 | €138.56 |
| 250 | €1.34252 | €335.63 |
| 500 | €1.15320 | €576.60 |
| 1,000 | €1.05854 | €1,058.54 |
| Unit Price without VAT: | €2.15000 |
|---|---|
| Unit Price with VAT: | €2.62300 |