
14D621K | |
|---|---|
DigiKey Part Number | 5789-14D621K-ND |
Manufacturer | |
Manufacturer Product Number | 14D621K |
Description | VARISTOR 620V 4500A DISC 14MM |
Customer Reference | |
Detailed Description | 620 V 4500 A Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 4500 A | |
Energy | 148J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.34800 | €3.48 |
| 50 | €0.28220 | €14.11 |
| 100 | €0.22290 | €22.29 |
| 250 | €0.18932 | €47.33 |
| 500 | €0.15576 | €77.88 |
| 1,000 | €0.13339 | €133.39 |
| 2,000 | €0.11877 | €237.54 |
| 3,000 | €0.10671 | €320.13 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |
