14D152KJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14D560K

DigiKey Part Number
5789-14D560K-ND
Manufacturer
Manufacturer Product Number
14D560K
Description
VARISTOR 56V 1000A DISC 14MM
Customer Reference
Detailed Description
56 V 1000 A Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
62 V
Current - Surge
1000 A
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
5600 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of €863.70 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.34900€3.49
50€0.28320€14.16
100€0.22370€22.37
250€0.19000€47.50
500€0.15632€78.16
1,000€0.13387€133.87
2,000€0.11919€238.38
3,000€0.10710€321.30
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48800