
1.5KE180A | |
|---|---|
DigiKey Part Number | 5789-1.5KE180A-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE180A |
Description | TVS DIODE 154.00VWM 246.0VC DO20 |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.34300 | €3.43 |
| 50 | €0.32020 | €16.01 |
| 100 | €0.27540 | €27.54 |
| 250 | €0.24096 | €60.24 |
| 500 | €0.18588 | €92.94 |
| 1,000 | €0.15233 | €152.33 |
| 2,000 | €0.13770 | €275.40 |
| 3,000 | €0.12479 | €374.37 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47580 |