Image for 572-51008 - FT 50 RLH-PAL4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

572-51008 - FT 50 RLH-PAL4

DigiKey Part Number
5209-572-51008-FT50RLH-PAL4-ND
Manufacturer
Manufacturer Product Number
572-51008 - FT 50 RLH-PAL4
Description
Diffuse laser sensor with backgr
Customer Reference
Detailed Description
Diffuse, Background Suppression Optical Sensor 1.181" ~ 5.906" (30mm ~ 150mm) NPN/PNP-NC/NO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
200µs
Manufacturer
SensoPart
Output Configuration
NPN/PNP-NC/NO
Series
Light Source
Red (650nm)
Packaging
Retail Package
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Diffuse, Background Suppression
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
1.181" ~ 5.906" (30mm ~ 150mm)
Operating Temperature
-20°C ~ 45°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.