
EK-F3X-CAP | |
|---|---|
DigiKey Part Number | 1649-1119-ND |
Manufacturer | |
Manufacturer Product Number | EK-F3X-CAP |
Description | EVAL KIT FOR SFM3XXX-AW/-D |
Customer Reference | |
Detailed Description | SFM3xxx-AW/-D CMOSens® Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Sensor Type | Flow, Gas | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SFM3xxx-AW/-D | |
Note | - | |
Base Product Number |




