
IPSU-C0447-6 | |
|---|---|
DigiKey Part Number | 725-1447-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-C0447-6 |
Description | PRSSR TRNS 14.5TO350PSIG 05V |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 350PSI (-100kPa ~ 2413.17kPa) Compound Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-C0447-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | -14.5PSI ~ 350PSI (-100kPa ~ 2413.17kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |