
FLPVA50A300 | |
|---|---|
DigiKey Part Number | 725-FLPVA50A300-ND |
Manufacturer | |
Manufacturer Product Number | FLPVA50A300 |
Description | SENSOR LEVEL LIQUID SWITCH |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Dual Float) SPST-NO Output Male 1/4" (6.35mm) BSP |
Datasheet | Datasheet |
EDA/CAD Models | FLPVA50A300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Switch (Dual Float) | |
Output Configuration | SPST-NO | |
Current | 400 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | 1.969" ~ 11.811" (50mm ~ 300mm) | |
Mounting Type | Male 1/4" (6.35mm) BSP | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -20°C ~ 79°C | |
Voltage Rating | 120VDC, 200VAC |