


DR2260A20VJ | |
|---|---|
DigiKey Part Number | DR2260A20VJ-ND |
Manufacturer | |
Manufacturer Product Number | DR2260A20VJ |
Description | RELAY SSR 600V 20A DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal, Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DR2260A20VJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal, Spring Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €72.14400 | €721.44 |
| Unit Price without VAT: | €72.14400 |
|---|---|
| Unit Price with VAT: | €88.01568 |

