



DC200D40 | |
|---|---|
DigiKey Part Number | CC1864-ND |
Manufacturer | |
Manufacturer Product Number | DC200D40 |
Description | SSR RELAY SPST-NO 40A 1-150V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC200D40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 150 V | |
Load Current | 40 A | |
On-State Resistance (Max) | 16 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €127.67000 | €127.67 |
| 10 | €121.59500 | €1,215.95 |
| 50 | €116.06960 | €5,803.48 |
| Unit Price without VAT: | €127.67000 |
|---|---|
| Unit Price with VAT: | €155.75740 |







