
60011-001 | |
|---|---|
DigiKey Part Number | 6207-60011-001-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 60011-001 |
Description | BROADCASTER WITH OPTICAL ISOLATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | External Input Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | External Input | |
Voltage - Supply | 5V ~ 28V | |
Output Type | Analog | |
Current - Supply | 125 mA | |
Operating Temperature | - | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €789.97000 | €789.97 |
| 5 | €754.32400 | €3,771.62 |
| 10 | €742.44000 | €7,424.40 |
| Unit Price without VAT: | €789.97000 |
|---|---|
| Unit Price with VAT: | €963.76340 |
