Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/03-210 | |
|---|---|
DigiKey Part Number | 723-M39019/03-210-ND |
Manufacturer | |
Manufacturer Product Number | M39019/03-210 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/03-209 | Sensata-Airpax | 0 | 723-M39019/03-209-ND | €1,300.54667 | Parametric Equivalent |
| M39019/03-210S | Sensata-Airpax | 0 | 723-M39019/03-210S-ND | €1,488.53333 | Parametric Equivalent |
| M39019/04-209 | Sensata-Airpax | 0 | 723-M39019/04-209-ND | €1,390.29333 | Parametric Equivalent |
| M39019/04-209S | Sensata-Airpax | 0 | 723-M39019/04-209S-ND | €1,578.29000 | Parametric Equivalent |
| M39019/05-209 | Sensata-Airpax | 0 | 723-M39019/05-209-ND | €1,792.37667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €1,300.54667 | €3,901.64 |
| Unit Price without VAT: | €1,300.54667 |
|---|---|
| Unit Price with VAT: | €1,586.66694 |
