Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP117-1-61-502 | |
|---|---|
DigiKey Part Number | 723-AP117-1-61-502-ND |
Manufacturer | |
Manufacturer Product Number | AP117-1-61-502 |
Description | CIR BRKR HYD MAG |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Obsolete | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP112-1-41-502 | Sensata-Airpax | 0 | 723-AP112-1-41-502-ND | €1,237.29333 | Parametric Equivalent |
| AP112-1-49-502 | Sensata-Airpax | 0 | 723-AP112-1-49-502-ND | €1,237.29333 | Parametric Equivalent |
| AP112-1-60-502 | Sensata-Airpax | 0 | 723-AP112-1-60-502-ND | €1,237.29333 | Parametric Equivalent |
| AP112-1-64-502 | Sensata-Airpax | 0 | 723-AP112-1-64-502-ND | €1,237.29333 | Parametric Equivalent |
| AP112-1-72-502 | Sensata-Airpax | 0 | 723-AP112-1-72-502-ND | €1,331.13333 | Parametric Equivalent |
