
UCLAMP4014P.TNT | |
|---|---|
cms-digikey-product-number | 600-UCLAMP4014P.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP4014P.TNTCT-ND - Cut Tape (CT) 600-UCLAMP4014P.TNTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | UCLAMP4014P.TNT |
cms-description | TVS DIODE 40VWM 75VC SGP2510P8 |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 75V Clamp 3.3A (8/20µs) Ipp Tvs Diode Surface Mount SGP2510P8 |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 40V (Max) | |
Voltage - Breakdown (Min) | 42V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 3.3A (8/20µs) | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €0.95800 | €9.58 |
| 100 | €0.64240 | €64.24 |
| 500 | €0.50716 | €253.58 |
| 1,000 | €0.46367 | €463.67 |
| 2,000 | €0.46085 | €921.70 |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 10,000 | €0.37651 | €3,765.10 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.84220 |