
TS61002-QFNR | |
|---|---|
DigiKey Part Number | TS61002-QFNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS61002-QFNR |
Description | FULL BRIDGE HIGH VOLTAGE FET DRI |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Transmitter | |
Current - Supply | 420µA | |
Voltage - Supply | 3.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |