
GS12150-INTE3Z | |
|---|---|
DigiKey Part Number | 600-GS12150-INTE3ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS12150-INTE3Z |
Description | 12G UHD-SDI DUAL INPUT/OUTPUT RE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €19.28291 | €48,207.28 |
| Unit Price without VAT: | €19.28291 |
|---|---|
| Unit Price with VAT: | €23.52515 |