
110060907 | |
|---|---|
DigiKey Part Number | 1597-1626-ND |
Manufacturer | |
Manufacturer Product Number | 110060907 |
Description | GROVE STARTER KIT FOR MICROSOFT |
Customer Reference | |
Detailed Description | Raspberry Pi 3 Model B+ IoT Kit Raspberry Pi pHAT, Grove Wio Link App Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Raspberry Pi pHAT, Grove | |
Suggested Programming Environment | Wio Link App | |
Utilized IC / Part | BCM2835 | |
Included MCU/MPU Board(s) | Raspberry Pi 3 Model B+ |