
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 7" (177.8mm) |
Part Status Active | Width - Inside 3" (76.2mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €15.70620 | €785.31 |
| Unit Price without VAT: | €15.70620 |
|---|---|
| Unit Price with VAT: | €19.16156 |