
ENS212A-LQFM | |
|---|---|
DigiKey Part Number | 2618-ENS212A-LQFMTR-ND - Tape & Reel (TR) 2618-ENS212A-LQFMCT-ND - Cut Tape (CT) 2618-ENS212A-LQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS212A-LQFM |
Description | ENS212A-LQFM QFN4 T&R 3K5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital, I2C | |
Output | 16b | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 5 | €1.78200 | €8.91 |
| 10 | €1.70000 | €17.00 |
| 25 | €1.60160 | €40.04 |
| 50 | €1.53460 | €76.73 |
| 100 | €1.47340 | €147.34 |
| 500 | €1.35018 | €675.09 |
| 1,000 | €1.30429 | €1,304.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €1.23081 | €4,307.84 |
| 7,000 | €1.19482 | €8,363.74 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.44000 |


